BournsSRR0604-680KLInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 68uH 10% 1KHz 15Q-Factor Ferrite 0.5A 0.52Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 68u | |
| 10% | |
| 1K | |
| 0.5 | |
| 0.68(Typ) | |
| 0.52 | |
| 15 | |
| 2.52M | |
| 15M | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 6.8 | |
| Surface Mount | |
| 6.8 | |
| 4.9 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this power SRR0604-680KL surface mount inductor from Bourns is perfect for you! This SMD inductor has an operating temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has an inductance of 68u H. This device utilizes wirewound technology. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 15M Hz. It has a tolerance of 10%. This product is 6.7 mm long, 4.8 mm tall and 6.7 mm deep. This SMD inductor has a maximum DC current of 500m A with a maximum resistance of 520m Ohm.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

