BournsSRR0604-6R8MLInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 6.8uH 20% 1KHz 20Q-Factor Ferrite 1.6A 0.07Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 6.8u | |
| 20% | |
| 1K | |
| 1.6 | |
| 2.05(Typ) | |
| 0.07 | |
| 20 | |
| 7.96M | |
| 37M | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 6.8 | |
| Surface Mount | |
| 6.8 | |
| 4.9 |
Use this power SRR0604-6R8ML surface mount inductor from Bourns to make any circuit look clean and compact. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 37M Hz. This product is 6.7 mm long, 4.8 mm tall and 6.7 mm deep. It has an inductance of 6.8u H. This device is made with wirewound technology. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 1.6 A with a maximum resistance of 70m Ohm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

