10-25% Rabatt
BournsSRR0735A-331MInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 330uH 20% 1KHz Ferrite 0.33A 2Ohm DCR Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Yes |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 330u | |
| 20% | |
| 1K | |
| 0.33(Typ) | |
| 0.33(Typ) | |
| 2 | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 7.5 | |
| Surface Mount | |
| 7.5 | |
| 3.7 |
This power SRR0735A-331M surface mount inductor from Bourns is ideal for saving valuable space on a PCB. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device is made with wirewound technology. This SMD inductor has a maximum DC current of 330mA (typ) with a maximum resistance of 2 Ohm. Its test frequency is 1K Hz. This product is 7.5 mm long, 3.7 mm tall and 7.5 mm deep. It has a tolerance of 20%. It has an inductance of 330u H.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

