BournsSRR0745A-102MInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 1000uH 20% 1KHz Ferrite 0.2A 4.1Ohm DCR Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Yes |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 1000u | |
| 20% | |
| 1K | |
| 0.2(Typ) | |
| 0.24 | |
| 4.1 | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 7.5 | |
| Surface Mount | |
| 7.5 | |
| 4.7 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this power SRR0745A-102M surface mount inductor from Bourns to save valuable space. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This SMD inductor has a maximum DC current of 200mA (typ) with a maximum resistance of 4.1 Ohm. It has a tolerance of 20%. This product is 7.5 mm long, 4.7 mm tall and 7.5 mm deep. It has an inductance of 1m H. Its test frequency is 1K Hz. This device is made with wirewound technology.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

