BournsSRR0745A-150MInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 15uH 20% 1KHz Ferrite 1.9A 0.075Ohm DCR Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Yes |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 15u | |
| 20% | |
| 1K | |
| 1.9(Typ) | |
| 2.1 | |
| 0.075 | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 7.5 | |
| Surface Mount | |
| 7.5 | |
| 4.7 |
An ideal space-saving electronic component is this power SRR0745A-150M surface mount inductor from Bourns. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has an inductance of 15u H. It has a tolerance of 20%. This device is made with wirewound technology. Its test frequency is 1K Hz. This SMD inductor has a maximum DC current of 1.9(Typ) A with a maximum resistance of 75m Ohm. This product is 7.5 mm long, 4.7 mm tall and 7.5 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

