BournsSRR0745A-220MInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 22uH 20% 1KHz Ferrite 1.65A 0.096Ohm DCR Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Yes |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 22u | |
| 20% | |
| 1K | |
| 1.65(Typ) | |
| 1.75 | |
| 0.096 | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 7.5 | |
| Surface Mount | |
| 7.5 | |
| 4.7 |
An ideal space-saving electronic component is this power SRR0745A-220M surface mount inductor from Bourns. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device is made with wirewound technology. This product is 7.5 mm long, 4.7 mm tall and 7.5 mm deep. This SMD inductor has a maximum DC current of 1.65(Typ) A with a maximum resistance of 96m Ohm. It has an inductance of 22u H. Its test frequency is 1K Hz. It has a tolerance of 20%.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

