BournsSRR0745A-471MInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 470uH 20% 1KHz Ferrite 0.29A 2.2Ohm DCR Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8504.50.40.00 | |
| Automotive | Yes |
| PPAP | Yes |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 470u | |
| 20% | |
| 1K | |
| 0.29(Typ) | |
| 0.34 | |
| 2.2 | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 7.5 | |
| Surface Mount | |
| 7.5 | |
| 4.7 |
Make any circuit look clean and compact using this power SRR0745A-471M surface mount inductor from Bourns. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device is made with wirewound technology. This product is 7.5 mm long, 4.7 mm tall and 7.5 mm deep. It has a tolerance of 20%. It has an inductance of 470u H. This SMD inductor has a maximum DC current of 290mA (typ) with a maximum resistance of 2.2 Ohm. Its test frequency is 1K Hz.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

