10-25% Rabatt
BournsSRR0905-150MInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 15uH 20% 100KHz 35Q-Factor Ferrite 1.7A 0.07Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 15u | |
| 20% | |
| 100K | |
| 1.7(Typ) | |
| 1.7(Typ) | |
| 0.07 | |
| 35 | |
| 2.52M | |
| 24M(Typ) | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 10.2 | |
| Surface Mount | |
| 4.8 |
Make any circuit look clean and compact using this power SRR0905-150M surface mount inductor from Bourns. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device is made with wirewound technology. This product is 4.8 mm tall with a diameter of 10.2 mm. It has an inductance of 15u H. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 24M(Typ) Hz. This SMD inductor has a maximum DC current of 1.7(Typ) A with a maximum resistance of 70m Ohm. It has a tolerance of 20%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

