50-75% Rabatt
BournsSRR1005-100MInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 10uH 20% 1KHz 48Q-Factor Ferrite 2A 0.065Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 10u | |
| 10 | |
| 20% | |
| 1K | |
| 2 | |
| 3(Typ) | |
| 0.065 | |
| 48 | |
| 2.52M | |
| 30M | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 12.8 | |
| Surface Mount | |
| 10.2 | |
| 5.2 |
This power SRR1005-100M surface mount inductor from Bourns is ideal for applications where space is a major influence of circuit design. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This SMD inductor has a maximum DC current of 2 A with a maximum resistance of 65m Ohm. This product is 12.8 mm long, 5.2 mm tall and 10.2 mm deep. It has a tolerance of 20%. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 30M Hz. It has an inductance of 10u H. This device is made with wirewound technology.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

