BournsSRR1005-1R0MInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 1uH 20% 1KHz 25Q-Factor Ferrite 4.5A 0.017Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 1u | |
| 10 | |
| 20% | |
| 1K | |
| 4.5 | |
| 8(Typ) | |
| 0.017 | |
| 25 | |
| 7.96M | |
| 120M | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 12.8 | |
| Surface Mount | |
| 10.2 | |
| 5.2 |
An ideal space-saving electronic component is this power SRR1005-1R0M surface mount inductor from Bourns. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 12.8 mm long, 5.2 mm tall and 10.2 mm deep. It has a tolerance of 20%. This device is made with wirewound technology. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 120M Hz. It has an inductance of 1u H. This SMD inductor has a maximum DC current of 4.5 A with a maximum resistance of 17m Ohm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

