BournsSRR1205-151KLInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 150uH 10% 1KHz 10Q-Factor Ferrite 0.8A 0.58Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 150u | |
| 10% | |
| 1K | |
| 0.8 | |
| 1.5(Typ) | |
| 0.58 | |
| 10 | |
| 796K | |
| 4M | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 13 | |
| Surface Mount | |
| 13 | |
| 5.5 |
Make any circuit look clean and compact using this power SRR1205-151KL surface mount inductor from Bourns. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device is made with wirewound technology. It has a tolerance of 10%. This SMD inductor has a maximum DC current of 800m A with a maximum resistance of 580m Ohm. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 4M Hz. This product is 13 mm long, 5.5 mm tall and 13 mm deep. It has an inductance of 150u H.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

