BournsSRR1205-270MLInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 27uH 20% 1KHz 18Q-Factor Ferrite 2A 0.12Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 27u | |
| 20% | |
| 1K | |
| 2 | |
| 4(Typ) | |
| 0.12 | |
| 18 | |
| 2.52M | |
| 8M | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 13 | |
| Surface Mount | |
| 13 | |
| 5.5 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this power SRR1205-270ML surface mount inductor from Bourns to save valuable space. This SMD inductor has an operating temperature range of -40 °C to 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 13 mm long, 5.5 mm tall and 13 mm deep. This SMD inductor has a maximum DC current of 2 A with a maximum resistance of 120m Ohm. This device utilizes wirewound technology. It has a tolerance of 20%. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 8M Hz. It has an inductance of 27u H.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

