10-25% Rabatt
BournsSRR1205-3R3MLInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 3.3uH 20% 1KHz 20Q-Factor Ferrite 4.5A 0.03Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 3.3u | |
| 20% | |
| 1K | |
| 4.5 | |
| 9.2(Typ) | |
| 0.03 | |
| 20 | |
| 7.96M | |
| 25M | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 13 | |
| Surface Mount | |
| 13 | |
| 5.5 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this power SRR1205-3R3ML surface mount inductor from Bourns is perfect for you! This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 4.5 A with a maximum resistance of 30m Ohm. This device is made with wirewound technology. It has an inductance of 3.3u H. This product is 13 mm long, 5.5 mm tall and 13 mm deep. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 25M Hz.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

