10-25% Rabatt
BournsSRR1206-390YLInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 39uH 15% 1KHz 23Q-Factor Ferrite 1.75A 0.1Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 39u | |
| 15% | |
| 1K | |
| 1.75 | |
| 3(Typ) | |
| 0.1 | |
| 23 | |
| 2.52M | |
| 9M | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 13 | |
| Surface Mount | |
| 13 | |
| 6.5 |
This power SRR1206-390YL surface mount inductor from Bourns is ideal for applications where space is a major influence of circuit design. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 13 mm long, 6.5 mm tall and 13 mm deep. This device utilizes wirewound technology. It has an inductance of 39u H. It has a tolerance of 15%. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 9M Hz. This SMD inductor has a maximum DC current of 1.75 A with a maximum resistance of 100m Ohm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

