BournsSRR1206-471KLInduktionsspule, Oberflächenmontage

Inductor Power Shielded Wirewound 470uH 10% 1KHz 12Q-Factor Ferrite 0.5A 0.97Ohm DCR T/R

This power SRR1206-471KL surface mount inductor from Bourns is ideal for saving valuable space on a PCB. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device is made with wirewound technology. It has an inductance of 470u H. This SMD inductor has a maximum DC current of 500m A with a maximum resistance of 970m Ohm. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 2.5M Hz. This product is 13 mm long, 6.5 mm tall and 13 mm deep. It has a tolerance of 10%.

Import TariffMay apply to this part

19 Stück: Versand in vsl. 2 Tagen

    Total0,36 €Price for 1

    • Service Fee  6,01 €

      Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2235+
      Manufacturer Lead Time:
      16 Wochen
      Minimum Of :
      1
      Maximum Of:
      19
      Country Of origin:
      China
         
      • Price: 0,359 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2235+
      Manufacturer Lead Time:
      16 Wochen
      Country Of origin:
      China
      • In Stock: 19 Stück
      • Price: 0,359 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.