BournsSRR1208-101YLInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 100uH 15% 1KHz 15Q-Factor Ferrite 1.5A 0.17Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 100u | |
| 10 | |
| 15% | |
| 1K | |
| 1.5 | |
| 2.1(Typ) | |
| 0.17 | |
| 15 | |
| 796K | |
| 4M | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 13 | |
| Surface Mount | |
| 13 | |
| 8.5 |
This power SRR1208-101YL surface mount inductor from Bourns is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 4M Hz. This device is made with wirewound technology. This SMD inductor has a maximum DC current of 1.5 A with a maximum resistance of 170m Ohm. It has a tolerance of 15%. This product is 13 mm long, 8.5 mm tall and 13 mm deep. It has an inductance of 100u H.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

