BournsSRR1208-103KLInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 10000uH 10% 1KHz 24Q-Factor Ferrite 0.18A 19.2Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 10000u | |
| 10 | |
| 10% | |
| 1K | |
| 0.18 | |
| 0.2(Typ) | |
| 19.2 | |
| 24 | |
| 79.6K | |
| 0.3M | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 13 | |
| Surface Mount | |
| 13 | |
| 8.5 |
Save valuable space on a PCB with this power SRR1208-103KL surface mount inductor from Bourns. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 300K Hz. This product is 13 mm long, 8.5 mm tall and 13 mm deep. It has an inductance of 10m H. This device utilizes wirewound technology. It has a tolerance of 10%. This SMD inductor has a maximum DC current of 180m A with a maximum resistance of 19.2 Ohm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

