BournsSRR1208-180MLInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 18uH 20% 1KHz 21Q-Factor Ferrite 3.8A 0.04Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 18u | |
| 10 | |
| 20% | |
| 1K | |
| 3.8 | |
| 4(Typ) | |
| 0.04 | |
| 21 | |
| 2.52M | |
| 9M | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 13 | |
| Surface Mount | |
| 13 | |
| 8.5 |
This power SRR1208-180ML surface mount inductor from Bourns is ideal for applications where space is a major influence of circuit design. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has an inductance of 18u H. This SMD inductor has a maximum DC current of 3.8 A with a maximum resistance of 40m Ohm. This product is 13 mm long, 8.5 mm tall and 13 mm deep. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 9M Hz. This device is made with wirewound technology. It has a tolerance of 20%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

