BournsSRR1208-220MLInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 22uH 20% 1KHz 23Q-Factor Ferrite 3.5A 0.043Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 22u | |
| 10 | |
| 20% | |
| 1K | |
| 3.5 | |
| 4(Typ) | |
| 0.043 | |
| 23 | |
| 2.52M | |
| 7M | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 13 | |
| Surface Mount | |
| 13 | |
| 8.5 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this power SRR1208-220ML surface mount inductor from Bourns to save valuable space. This SMD inductor has an operating temperature range of -40 °C to 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 7M Hz. It has a tolerance of 20%. It has an inductance of 22u H. This product is 13 mm long, 8.5 mm tall and 13 mm deep. This device utilizes wirewound technology. This SMD inductor has a maximum DC current of 3.5 A with a maximum resistance of 43m Ohm.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

