BournsSRR1208-331KLInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 330uH 10% 1KHz 13Q-Factor Ferrite 0.85A 0.65Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 330u | |
| 10 | |
| 10% | |
| 1K | |
| 0.85 | |
| 1.12(Typ) | |
| 0.65 | |
| 13 | |
| 796K | |
| 1.8M | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 13 | |
| Surface Mount | |
| 13 | |
| 8.5 |
Use this power SRR1208-331KL surface mount inductor from Bourns to make any circuit look clean and compact. This SMD inductor has an operating temperature range of -40 °C to 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has an inductance of 330u H. This product is 13 mm long, 8.5 mm tall and 13 mm deep. This SMD inductor has a maximum DC current of 850m A with a maximum resistance of 650m Ohm. It has a tolerance of 10%. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 1.8M Hz. This device utilizes wirewound technology.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

