BournsSRR1208-472KLInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 4700uH 10% 1KHz 20Q-Factor Ferrite 0.28A 9.6Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 4700u | |
| 10 | |
| 10% | |
| 1K | |
| 0.28 | |
| 0.3(Typ) | |
| 9.6 | |
| 20 | |
| 252K | |
| 0.42M | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 13 | |
| Surface Mount | |
| 13 | |
| 8.5 |
This power SRR1208-472KL surface mount inductor from Bourns is ideal for saving valuable space on a PCB. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device utilizes wirewound technology. This SMD inductor has a maximum DC current of 280m A with a maximum resistance of 9.6 Ohm. This product is 13 mm long, 8.5 mm tall and 13 mm deep. It has a tolerance of 10%. It has an inductance of 4.7m H. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 420K Hz.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

