BournsSRR1208-682KLInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 6800uH 10% 1KHz 18Q-Factor Ferrite 0.22A 15.2Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 6800u | |
| 10 | |
| 10% | |
| 1K | |
| 0.22 | |
| 0.25(Typ) | |
| 15.2 | |
| 18 | |
| 252K | |
| 0.38M | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 13 | |
| Surface Mount | |
| 13 | |
| 8.5 |
This power SRR1208-682KL surface mount inductor from Bourns is ideal for saving valuable space on a PCB. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 380K Hz. It has an inductance of 6.8m H. It has a tolerance of 10%. This device utilizes wirewound technology. This product is 13 mm long, 8.5 mm tall and 13 mm deep. This SMD inductor has a maximum DC current of 220m A with a maximum resistance of 15.2 Ohm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

