BournsSRR1210A-151MInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 150uH 20% 1KHz 12Q-Factor Ferrite 2.2A 0.19Ohm DCR Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Yes |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 150u | |
| 20 | |
| 20% | |
| 1K | |
| 2.2(Typ) | |
| 1.8 | |
| 0.19 | |
| 12 | |
| 796K | |
| 2.2M(Typ) | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 12.5 | |
| Surface Mount | |
| 12.5 | |
| 10 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this power SRR1210A-151M surface mount inductor from Bourns is perfect for you! This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device is made with wirewound technology. It has a tolerance of 20%. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 2.2M(Typ) Hz. This product is 12.5 mm long, 10 mm tall and 12.5 mm deep. It has an inductance of 150u H. This SMD inductor has a maximum DC current of 2.2(Typ) A with a maximum resistance of 190m Ohm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

