BournsSRR1210A-270MInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 27uH 20% 1KHz 16Q-Factor Ferrite 5A 0.04Ohm DCR Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Yes |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 27u | |
| 20 | |
| 20% | |
| 1K | |
| 5(Typ) | |
| 4.2 | |
| 0.04 | |
| 16 | |
| 2.52M | |
| 6.5M(Typ) | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 12.5 | |
| Surface Mount | |
| 12.5 | |
| 10 |
This power SRR1210A-270M surface mount inductor from Bourns is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 5(Typ) A with a maximum resistance of 40m Ohm. This product is 12.5 mm long, 10 mm tall and 12.5 mm deep. It has an inductance of 27u H. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 6.5M(Typ) Hz. This device utilizes wirewound technology.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

