BournsSRR1210A-470MInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 47uH 20% 1KHz 16Q-Factor Ferrite 3.8A 0.072Ohm DCR Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Yes |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 47u | |
| 20 | |
| 20% | |
| 1K | |
| 3.8(Typ) | |
| 3.1 | |
| 0.072 | |
| 16 | |
| 2.52M | |
| 4.5M(Typ) | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 12.5 | |
| Surface Mount | |
| 12.5 | |
| 10 |
An ideal space-saving electronic component is this power SRR1210A-470M surface mount inductor from Bourns. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 4.5M(Typ) Hz. This product is 12.5 mm long, 10 mm tall and 12.5 mm deep. It has an inductance of 47u H. This SMD inductor has a maximum DC current of 3.8(Typ) A with a maximum resistance of 72m Ohm. It has a tolerance of 20%. This device utilizes wirewound technology.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

