Meist Gesucht

BournsSRR1240-150MInduktionsspule, Oberflächenmontage

Inductor Power Shielded Wirewound 15uH 20% 100KHz 16Q-Factor Ferrite 3.5A 0.047Ohm DCR T/R

This power SRR1240-150M surface mount inductor from Bourns is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has an operating temperature range of -40 °C to 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device utilizes wirewound technology. This product is 12.8 mm long, 4.5 mm tall and 12.8 mm deep. It has an inductance of 15u H. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 3.5 A with a maximum resistance of 47m Ohm. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 22M(Typ) Hz.

Import TariffMay apply to this part

Auf Lager: 1.600 Stück

Regional Inventory: 800

    Total366,16 €Price for 800

    800 auf Lager: morgen versandbereit

    • (800)

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2437+
      Manufacturer Lead Time:
      18 Wochen
      Country Of origin:
      China
      • In Stock: 800 Stück
      • Price: 0,4577 €
    • (800)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2317+
      Manufacturer Lead Time:
      20 Wochen
      Country Of origin:
      China
      • In Stock: 800 Stück
      • Price: 0,4624 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.