BournsSRR1240-181KInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 180uH 10% 100KHz 12Q-Factor Ferrite 0.98A 0.55Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 180u | |
| 25 | |
| 10% | |
| 100K | |
| 0.98 | |
| 0.95(Typ) | |
| 0.55 | |
| 12(Typ) | |
| 796K | |
| 7M(Typ) | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 12.8 | |
| Surface Mount | |
| 12.8 | |
| 4.5 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this power SRR1240-181K surface mount inductor from Bourns to save valuable space. This SMD inductor has an operating temperature range of -40 °C to 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a tolerance of 10%. It has an inductance of 180u H. This SMD inductor has a maximum DC current of 980m A with a maximum resistance of 550m Ohm. This device utilizes wirewound technology. This product is 12.8 mm long, 4.5 mm tall and 12.8 mm deep. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 7M(Typ) Hz.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

