BournsSRR1240-220MInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 22uH 20% 100KHz 18Q-Factor Ferrite 3A 0.0675Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 22u | |
| 25 | |
| 20% | |
| 100K | |
| 3 | |
| 2.6(Typ) | |
| 0.0675 | |
| 18(Typ) | |
| 2.52M | |
| 16M(Typ) | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 12.8 | |
| Surface Mount | |
| 12.8 | |
| 4.5 |
This power SRR1240-220M surface mount inductor from Bourns is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has an operating temperature range of -40 °C to 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has an inductance of 22u H. This device utilizes wirewound technology. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 16M(Typ) Hz. This product is 12.8 mm long, 4.5 mm tall and 12.8 mm deep. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 3 A with a maximum resistance of 67.5m Ohm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

