BournsSRR1240-390MInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 39uH 20% 100KHz 14Q-Factor Ferrite 2.15A 0.12Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 39u | |
| 25 | |
| 20% | |
| 100K | |
| 2.15 | |
| 2(Typ) | |
| 0.12 | |
| 14(Typ) | |
| 2.52M | |
| 14M(Typ) | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 12.8 | |
| Surface Mount | |
| 12.8 | |
| 4.5 |
This power SRR1240-390M surface mount inductor from Bourns is ideal for applications where space is a major influence of circuit design. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 12.8 mm long, 4.5 mm tall and 12.8 mm deep. This SMD inductor has a maximum DC current of 2.15 A with a maximum resistance of 120m Ohm. This device utilizes wirewound technology. It has a tolerance of 20%. It has an inductance of 39u H. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 14M(Typ) Hz.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

