BournsSRR1260-270MInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 27uH 20% 1KHz 26Q-Factor Ferrite 3.6A 0.045Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 27u | |
| 25 | |
| 20% | |
| 1K | |
| 3.6 | |
| 3.3(Typ) | |
| 0.045 | |
| 26(Typ) | |
| 2.52M | |
| 12.7M(Typ) | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 12.8 | |
| Surface Mount | |
| 12.8 | |
| 6.5 |
This power SRR1260-270M surface mount inductor from Bourns is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has an operating temperature range of -40 °C to 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This SMD inductor has a maximum DC current of 3.6 A with a maximum resistance of 45m Ohm. This product is 12.8 mm long, 6.5 mm tall and 12.8 mm deep. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 12.7M(Typ) Hz. It has an inductance of 27u H. It has a tolerance of 20%. This device utilizes wirewound technology.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

