BournsSRR1260-390MInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 39uH 20% 1KHz 22Q-Factor Ferrite 2.8A 0.07Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 39u | |
| 25 | |
| 20% | |
| 1K | |
| 2.8 | |
| 2.7(Typ) | |
| 0.07 | |
| 22(Typ) | |
| 2.52M | |
| 10.4M(Typ) | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 12.8 | |
| Surface Mount | |
| 12.8 | |
| 6.5 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this power SRR1260-390M surface mount inductor from Bourns to save valuable space. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device utilizes wirewound technology. It has an inductance of 39u H. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 10.4M(Typ) Hz. This product is 12.8 mm long, 6.5 mm tall and 12.8 mm deep. This SMD inductor has a maximum DC current of 2.8 A with a maximum resistance of 70m Ohm. It has a tolerance of 20%.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

