BournsSRR1260-3R3YInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 3.3uH 30% 100KHz 20Q-Factor Ferrite 7.6A 0.012Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 3.3u | |
| 25 | |
| 30% | |
| 100K | |
| 7.6 | |
| 7.8(Typ) | |
| 0.012 | |
| 20(Typ) | |
| 7.96M | |
| 40M(Typ) | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 12.8 | |
| Surface Mount | |
| 12.8 | |
| 6.5 |
Save valuable space on a PCB with this power SRR1260-3R3Y surface mount inductor from Bourns. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device utilizes wirewound technology. It has an inductance of 3.3u H. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 40M(Typ) Hz. This product is 12.8 mm long, 6.5 mm tall and 12.8 mm deep. This SMD inductor has a maximum DC current of 7.6 A with a maximum resistance of 12m Ohm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

