BournsSRR1260-471KInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 470uH 10% 1KHz 18Q-Factor Ferrite 0.95A 0.82Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 470u | |
| 25 | |
| 10% | |
| 1K | |
| 0.95 | |
| 0.9(Typ) | |
| 0.82 | |
| 18(Typ) | |
| 796K | |
| 2.6M(Typ) | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 12.8 | |
| Surface Mount | |
| 12.8 | |
| 6.5 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this power SRR1260-471K surface mount inductor from Bourns to save valuable space. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has an inductance of 470u H. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 2.6M(Typ) Hz. This SMD inductor has a maximum DC current of 950m A with a maximum resistance of 820m Ohm. This device is made with wirewound technology. This product is 12.8 mm long, 6.5 mm tall and 12.8 mm deep. It has a tolerance of 10%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

