BournsSRR1260-560MInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 56uH 20% 1KHz 24Q-Factor Ferrite 2.3A 0.1Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 56u | |
| 25 | |
| 20% | |
| 1K | |
| 2.3 | |
| 2.2(Typ) | |
| 0.1 | |
| 24(Typ) | |
| 2.52M | |
| 7.92M(Typ) | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 12.8 | |
| Surface Mount | |
| 12.8 | |
| 6.5 |
Save valuable space on a PCB with this power SRR1260-560M surface mount inductor from Bourns. This SMD inductor has an operating temperature range of -40 °C to 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device utilizes wirewound technology. This SMD inductor has a maximum DC current of 2.3 A with a maximum resistance of 100m Ohm. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 7.92M(Typ) Hz. It has an inductance of 56u H. It has a tolerance of 20%. This product is 12.8 mm long, 6.5 mm tall and 12.8 mm deep.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

