BournsSRR1280-180MInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 18uH 20% 1KHz 24Q-Factor Ferrite 4.8A 0.035Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 18u | |
| 25 | |
| 20% | |
| 1K | |
| 4.8 | |
| 4.6(Typ) | |
| 0.035 | |
| 24(Typ) | |
| 2.52M | |
| 12M(Typ) | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 12.8 | |
| Surface Mount | |
| 12.8 | |
| 8 |
Save valuable space on a PCB with this power SRR1280-180M surface mount inductor from Bourns. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device is made with wirewound technology. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 12M(Typ) Hz. This SMD inductor has a maximum DC current of 4.8 A with a maximum resistance of 35m Ohm. This product is 12.8 mm long, 8 mm tall and 12.8 mm deep. It has an inductance of 18u H. It has a tolerance of 20%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

