BournsSRR1280-220MInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 22uH 20% 1KHz 20Q-Factor Ferrite 4.3A 0.0386Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 22u | |
| 25 | |
| 20% | |
| 1K | |
| 4.3 | |
| 4.1(Typ) | |
| 0.0386 | |
| 20(Typ) | |
| 2.52M | |
| 11M(Typ) | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 12.8 | |
| Surface Mount | |
| 12.8 | |
| 8 |
An ideal space-saving electronic component is this power SRR1280-220M surface mount inductor from Bourns. This SMD inductor has an operating temperature range of -40 °C to 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 12.8 mm long, 8 mm tall and 12.8 mm deep. It has a tolerance of 20%. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 11M(Typ) Hz. This device utilizes wirewound technology. It has an inductance of 22u H. This SMD inductor has a maximum DC current of 4.3 A with a maximum resistance of 38.6m Ohm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

