BournsSRR1280-271KInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 270uH 10% 1KHz 20Q-Factor Ferrite 1.2A 0.45Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| SRR1280-271K | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 270u | |
| 25 | |
| 10% | |
| 1K | |
| 1.2 | |
| 1.6(Typ) | |
| 0.45 | |
| 20(Typ) | |
| 796K | |
| 3.1M(Typ) | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 12.8 | |
| Surface Mount | |
| 12.8 | |
| 8 |
Save valuable space on a PCB with this power SRR1280-271K surface mount inductor from Bourns. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 3.1M(Typ) Hz. This SMD inductor has a maximum DC current of 1.2 A with a maximum resistance of 450m Ohm. This device utilizes wirewound technology. This product is 12.8 mm long, 8 mm tall and 12.8 mm deep. It has a tolerance of 10%. It has an inductance of 270u H.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

