BournsSRR1806-101MInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 100uH 20% 100KHz 40Q-Factor Ferrite 1.3A 0.27Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 100u | |
| 20% | |
| 100K | |
| 1.3 | |
| 2.6(Typ) | |
| 0.27(Typ) | |
| 40 | |
| 796K | |
| 4.6M(Typ) | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 18.6 | |
| Surface Mount | |
| 14.3 | |
| 7.1 |
Use this power SRR1806-101M surface mount inductor from Bourns to make any circuit look clean and compact. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This SMD inductor has a maximum DC current of 1.3 A with a maximum resistance of 270m(Typ) Ohm. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 4.6M(Typ) Hz. This product is 18.6 mm long, 7.1 mm tall and 14.3 mm deep. It has an inductance of 100u H. This device is made with wirewound technology. It has a tolerance of 20%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

