BournsSRR1806-221MInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 220uH 20% 100KHz 29Q-Factor Ferrite 1A 0.51Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 220u | |
| 20% | |
| 100K | |
| 1 | |
| 1.9(Typ) | |
| 0.51(Typ) | |
| 29 | |
| 796K | |
| 3.5M(Typ) | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 18.6 | |
| Surface Mount | |
| 14.3 | |
| 7.1 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this power SRR1806-221M surface mount inductor from Bourns to save valuable space. This SMD inductor has an operating temperature range of -40 °C to 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device utilizes wirewound technology. This product is 18.6 mm long, 7.1 mm tall and 14.3 mm deep. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 3.5M(Typ) Hz. It has a tolerance of 20%. It has an inductance of 220u H. This SMD inductor has a maximum DC current of 1 A with a maximum resistance of 510m(Typ) Ohm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

