50-75% Rabatt
BournsSRR4018-120YInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 12uH 30% 100KHz 9Q-Factor Ferrite 1.15A 0.17Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 12u | |
| 30% | |
| 100K | |
| 1.15 | |
| 0.9 | |
| 0.17 | |
| 9 | |
| 2.52M | |
| 32M(Typ) | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 5 | |
| Surface Mount | |
| 5 | |
| 2 |
Use this power SRR4018-120Y surface mount inductor from Bourns to make any circuit look clean and compact. This SMD inductor has an operating temperature range of -40 °C to 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This SMD inductor has a maximum DC current of 1.15 A with a maximum resistance of 170m Ohm. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 32M(Typ) Hz. It has an inductance of 12u H. This device utilizes wirewound technology. This product is 5 mm long, 2 mm tall and 5 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

