BournsSRR4018-680YInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 68uH 30% 100KHz 7Q-Factor Ferrite 0.5A 0.86Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 68u | |
| 30% | |
| 100K | |
| 0.5 | |
| 0.38 | |
| 0.86 | |
| 7 | |
| 2.52M | |
| 13M(Typ) | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 5 | |
| Surface Mount | |
| 5 | |
| 2 |
This power SRR4018-680Y surface mount inductor from Bourns is ideal for applications where space is a major influence of circuit design. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device utilizes wirewound technology. This SMD inductor has a maximum DC current of 500m A with a maximum resistance of 860m Ohm. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 13M(Typ) Hz. This product is 5 mm long, 2 mm tall and 5 mm deep. It has an inductance of 68u H.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

