BournsSRR4028-1R2YInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 1.2uH 30% 100KHz 9.34Q-Factor Ferrite 3.1A 0.02Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 1.2u | |
| 35 | |
| 30% | |
| 100K | |
| 3.1 | |
| 2.56(Typ) | |
| 0.02 | |
| 9.34 | |
| 7.96M | |
| 176M(Typ) | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 5 | |
| Surface Mount | |
| 5 | |
| 3 |
This power SRR4028-1R2Y surface mount inductor from Bourns is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has an inductance of 1.2u H. This device is made with wirewound technology. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 176M(Typ) Hz. This product is 5 mm long, 3 mm tall and 5 mm deep. This SMD inductor has a maximum DC current of 3.1 A with a maximum resistance of 20m Ohm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

