BournsSRR4028-2R2YInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 2.2uH 30% 100KHz 9.24Q-Factor Ferrite 2.5A 0.028Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 2.2u | |
| 35 | |
| 30% | |
| 100K | |
| 2.5 | |
| 2.05(Typ) | |
| 0.028 | |
| 9.24 | |
| 7.96M | |
| 111M(Typ) | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 5 | |
| Surface Mount | |
| 5 | |
| 3 |
An ideal space-saving electronic component is this power SRR4028-2R2Y surface mount inductor from Bourns. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 111M(Typ) Hz. This SMD inductor has a maximum DC current of 2.5 A with a maximum resistance of 28m Ohm. This device is made with wirewound technology. It has an inductance of 2.2u H. This product is 5 mm long, 3 mm tall and 5 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

