BournsSRR4028-471YInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 470uH 30% 100KHz 13.26Q-Factor Ferrite 0.24A 2.6Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 470u | |
| 35 | |
| 30% | |
| 100K | |
| 0.24 | |
| 0.155(Typ) | |
| 2.6 | |
| 13.26 | |
| 796K | |
| 3M(Typ) | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 5 | |
| Surface Mount | |
| 5 | |
| 3 |
This power SRR4028-471Y surface mount inductor from Bourns is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 5 mm long, 3 mm tall and 5 mm deep. This SMD inductor has a maximum DC current of 240m A with a maximum resistance of 2.6 Ohm. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 3M(Typ) Hz. It has an inductance of 470u H. This device is made with wirewound technology.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

