BournsSRR4028-680YInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 68uH 30% 100KHz 8.42Q-Factor Ferrite 0.63A 0.4Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 68u | |
| 35 | |
| 30% | |
| 100K | |
| 0.63 | |
| 0.36(Typ) | |
| 0.4 | |
| 8.42 | |
| 2.52M | |
| 11M(Typ) | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 5 | |
| Surface Mount | |
| 5 | |
| 3 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this power SRR4028-680Y surface mount inductor from Bourns is perfect for you! This SMD inductor has an operating temperature range of -40 °C to 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has an inductance of 68u H. This device utilizes wirewound technology. This product is 5 mm long, 3 mm tall and 5 mm deep. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 11M(Typ) Hz. This SMD inductor has a maximum DC current of 630m A with a maximum resistance of 400m Ohm.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

