BournsSRR5018-101YInduktionsspule, Oberflächenmontage

Inductor Power Shielded Wirewound 100uH 30% 100KHz 13.1Q-Factor Ferrite 0.35A 1.1Ohm DCR T/R

This power SRR5018-101Y surface mount inductor from Bourns is ideal for applications where space is a major influence of circuit design. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This SMD inductor has a maximum DC current of 350m A with a maximum resistance of 1.1 Ohm. It has an inductance of 100u H. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 10M(Typ) Hz. This device is made with wirewound technology. This product is 6.1 mm long, 2 mm tall and 6.1 mm deep.

Import TariffMay apply to this part

100 Stück: Versand in vsl. 2 Tagen

    Total0,25 €Price for 1

    • Service Fee  6,01 €

      Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2301+
      Manufacturer Lead Time:
      14 Wochen
      Minimum Of :
      1
      Maximum Of:
      100
      Country Of origin:
      China
         
      • Price: 0,2511 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2301+
      Manufacturer Lead Time:
      14 Wochen
      Country Of origin:
      China
      • In Stock: 100 Stück
      • Price: 0,2511 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.