BournsSRR5018-220YInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 22uH 30% 100KHz 14.7Q-Factor Ferrite 0.8A 0.28Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 22u | |
| 30% | |
| 100K | |
| 0.8 | |
| 0.9(Typ) | |
| 0.28 | |
| 14.7 | |
| 2.52M | |
| 22M(Typ) | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 6.1 | |
| Surface Mount | |
| 6.1 | |
| 2 |
Save valuable space on a PCB with this power SRR5018-220Y surface mount inductor from Bourns. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device is made with wirewound technology. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 22M(Typ) Hz. It has an inductance of 22u H. This SMD inductor has a maximum DC current of 800m A with a maximum resistance of 280m Ohm. This product is 6.1 mm long, 2 mm tall and 6.1 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

