BournsSRR5028-100YInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 10uH 30% 100KHz 9Q-Factor Ferrite 1.5A 0.07Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 10u | |
| 30% | |
| 100K | |
| 1.5 | |
| 1.4(Typ) | |
| 0.07 | |
| 9 | |
| 2.52M | |
| 30M(Typ) | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 6.1 | |
| Surface Mount | |
| 6.1 | |
| 3 |
This power SRR5028-100Y surface mount inductor from Bourns is ideal for saving valuable space on a PCB. This SMD inductor has an operating temperature range of -40 °C to 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 30M(Typ) Hz. This product is 6.1 mm long, 3 mm tall and 6.1 mm deep. It has an inductance of 10u H. This SMD inductor has a maximum DC current of 1.5 A with a maximum resistance of 70m Ohm. This device utilizes wirewound technology.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

