BournsSRR5028-220YInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 22uH 30% 100KHz 7Q-Factor Ferrite 1.15A 0.12Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 22u | |
| 35 | |
| 30% | |
| 100K | |
| 1.15 | |
| 1(Typ) | |
| 0.12 | |
| 7 | |
| 2.52M | |
| 20M(Typ) | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 6.1 | |
| Surface Mount | |
| 6.1 | |
| 3 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this power SRR5028-220Y surface mount inductor from Bourns to save valuable space. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 6.1 mm long, 3 mm tall and 6.1 mm deep. This SMD inductor has a maximum DC current of 1.15 A with a maximum resistance of 120m Ohm. It has an inductance of 22u H. This device is made with wirewound technology. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 20M(Typ) Hz.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

