BournsSRR5028-390YInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 39uH 30% 100KHz 8Q-Factor Ferrite 0.86A 0.21Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 39u | |
| 30% | |
| 100K | |
| 0.86 | |
| 0.72(Typ) | |
| 0.21 | |
| 8 | |
| 2.52M | |
| 13M(Typ) | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 6.1 | |
| Surface Mount | |
| 6.1 | |
| 3 |
This power SRR5028-390Y surface mount inductor from Bourns is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 13M(Typ) Hz. This device utilizes wirewound technology. This SMD inductor has a maximum DC current of 860m A with a maximum resistance of 210m Ohm. It has an inductance of 39u H. This product is 6.1 mm long, 3 mm tall and 6.1 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

